MCP6282T-E/MS in Reel by Microchip | polyvalents | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MCP6282T-E/MS

MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6282T-E/MS - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 5MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.2V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 450µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 16nV/√Hz
Output Current: 25mA
Style d'emballage :  MSOP-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 212,50 $
USD
Quantité
Prix unitaire
2 500+
$0.885
Product Variant Information section