Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
80MHz Arm Cortex-M33 based low power MCU with TrustZone, a segment LCD controller and advanced security
The Renesas RA4L1 group is a low-power 32-bit microcontroller (MCU) family based on the Arm® Cortex®-M33 (CM33) core with TrustZone®. Designed to provide an optimal balance of low voltage operation, power efficiency, and high performance, the RA4L1 operates down to 1.6V with a standby current as low as 1.65µA. Its advanced low-power features allow engineers to dynamically optimize power and performance to meet their application needs.
The Renesas RA4L1 MCUs integrate key features such as a segment LCD display driver, an advanced security engine, RTC, ADC, timers, and multiple communication interfaces—including CAN FD, USB 2.0 FS, I2C/I3C, and low-power UARTs—making them ideal for industrial automation, home appliances, smart home, consumer electronics, building automation, and medical applications.
Available in a range of standard LQFP and QFN packages, as well as space-saving BGA and CSP options, the RA4L1 supports operating temperatures from -40 °C to 125 °C. Fully backed by the Renesas Flexible Software Package (FSP) and a robust ecosystem of hardware and software development tools, these MCUs enable faster time-to-market and simplified integration.
RA4L1 Datasheet
Product Flyer
User’s Manual: Hardware
Learn more: RA Series MCUs
About Renesas
For RA4L1 MCU Group
The EK-RA4L1 evaluation kit enables users to seamlessly evaluate the features of the RA4L1 MCU group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. The users can use rich on-board features along with their choice of popular ecosystems add-ons to bring their big ideas to life.