Manufacturer Part #
LPC4310FET100,551
LPC43xx Series 168 kB RAM 150 MHz SMT 32-Bit Microcontroller TFBGA-100
NXP LPC4310FET100,551 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
NXP LPC4310FET100,551 - Technical Attributes
Family Name: | LPC43xx |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | ROMLess |
RAM Size: | 168kB |
Speed: | 150MHz |
InterfaceType / Connectivity: | CAN/EBI/EMI/IrDA/I2C/Microwire/SD/SPI/SSI/SSP/UART/USART |
Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
Number Of Timers: | 6 |
Supply Voltage: | 2.2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx10-bit |
On-Chip DAC: | 1-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TFBGA-100 |
Mounting Method: | Surface Mount |
Features & Applications
The LPC4310 are ARM Cortex-M4 based microcontrollers for embedded applications. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.
The LPC4310 operate at CPU frequencies of up to 150 MHz. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching. The ARM Cortex-M4 supports single-cycle digital signal processing and SIMD instructions.
Features:
- 150 MHz, 32-bit ARM Cortex-M4
- 150 MHz, 32-bit ARM Cortex-M0 asymmetrical coprocessor
- 168 KB SRAM
- Memory Protection Unit (MPU)
- Two high-speed USB 2.0 interfaces, with on-chip high-speed PHY
- Ethernet MAC
- LCD Interface
- Innovative SPI Flash Interface
- State Configurable Timer Subsystem
- Configurable Serial GPIO
- Up to 146 GPIO
- 8-channel GPDMA controller
- Two 8-channel, 10-bit ADCs and one 10-bit DAC
- Motor Control PWM and Quadrature Encoder Interface
- Four UARTs, smart card interface
- Two Fast-mode I2C, two I2S, three SSP
Available Packaging
Package Qty:
260 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount