Manufacturer Part #
LPC1820FET100,551
LPC18xx Series 168 kB RAM 150 MHz SMT 32-Bit-Microcontroller - TFBGA-100
Product Specification Section
NXP LPC1820FET100,551 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC1820FET100,551 - Technical Attributes
Attributes Table
Family Name: | LPC18xx |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | ROMLess |
RAM Size: | 168kB |
Speed: | 150MHz |
No of I/O Lines: | 64 |
InterfaceType / Connectivity: | CAN/EBI/EMI/I2C/Microwire/SPI/SSI/SSP/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog |
Number Of Timers: | 6 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit |
On-Chip DAC: | 1-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TFBGA-100 |
Mounting Method: | Surface Mount |
Features & Applications
The LPC1820FET100,551is a high-performance, cost-effective cortex-M3 microcontroller. It features SRAM, with advanced peripherals including Host/OTG/Device and CAN 2.0B and operates at speed up to 180 MHz
Features:
- 150 MHz, 32-bit ARM Cortex-M3
- 168 KB SRAM
- Memory Protection Unit (MPU)
- Two High-speed USB 2.0 interfaces On-chip High-speed PHY
- Ethernet MAC
- LCD Interface
- Quad- SPI Flash Interface
- State Configurable Timer Subsystem
- Up to 80 GPIO
- 8-channel GPDMA controller
- Two 8-channel 10-bit ADCs and 10-bit DAC
- Motor Control PWM and Quadrature Encoder Interface
- Four UARTs
- Smart card interface
- Two Fast-mode I2C
- I2S interface
- Two SSP/SPI
- Temperature range: –40 ºC to +85 ºC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
260+
$5.14
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount