Manufacturer Part #
MX29LV640ETTI-70G
MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48
Product Specification Section
Macronix MX29LV640ETTI-70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX29LV640ETTI-70G - Technical Attributes
Attributes Table
Memory Density: | 64Mb |
Memory Organization: | 8 M x 8 / 4 M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70ns |
Package Style: | TSOP-48 |
Mounting Method: | Surface Mount |
Features & Applications
The MX29LV640ETTI-70G is a 64 M-Bit 3 V Single voltage Top Boot Block Parallel Flash memory. It's Operating Temerature Ranges from -40°C to +85°C.
Features:
- 8,388,608 x 8 / 4,194,304 x 16 switchable
- Sector Structure
- 8 KB(4KW) x 8 and 64 KB(32 KW) x 127
- Extra 128-word sector for security
- Features factory locked and identifiable, and customer lockable
- Sector Groups Protection / Chip Unprotect
- Provides sector group protect function to prevent program or erase operation in the protected sector group
- Provides chip unprotect function to allow code changing
- Provides temporary sector group unprotect function for code changing in previously protected sector groups
- Single Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100 mA from -1V to 1.5 x Vcc
- Low Vcc write inhibit : Vcc ≤ Vlko
- Compatible with JEDEC standard
- Pinout and software compatible to single power supply Flash
Pricing Section
Global Stock:
4,222
USA:
4,222
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$3.23
10
$3.17
25
$3.12
75
$3.06
150+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount