Manufacturer Part #
1N4148W-7-F
1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123
Product Specification Section
Diodes Incorporated 1N4148W-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 1N4148W-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 400mW |
Average Forward Current-Max: | 300mA |
Peak Current-Max: | 2A |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,845,000
USA:
1,845,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0098
12,000
$0.0094
30,000
$0.0092
75,000
$0.009
120,000+
$0.0086
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount