Manufacturer Part #
DF9-31P-1V(32)
31 position surface mount 4.3 mm pitch straight board to board header
Product Specification Section
Hirose Electric DF9-31P-1V(32) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF9-31P-1V(32) - Technical Attributes
Attributes Table
No of Positions: | 31 |
Pitch: | 1 mm |
Style/Orientation: | Straight |
Termination: | Surface Mount |
Operating Temp Range: | -45°C to +125°C |
Voltage Rating: | 150V |
Current Rating: | 0.5A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 2 |
Gender: | Male |
Type: | Header |
Color: | Beige |
Insulation Resistance: | 500MΩ |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount