text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ822-2C-12DSE

AZ822 Series Subminiature 2 A DPDT 12 VDC PCB Through Hole DIP Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
American Zettler AZ822-2C-12DSE - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: PCB
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

FEATURES
• Low profile for compact board spacing
• DC coils to 48 VDC
• Life expectancy to 10 million operations
• Standard PC 0.1" grid terminal spacing
• Fits standard 16 pin IC socket
• Epoxy sealed for automatic wave soldering and cleaning
• Meets FCC Part 68.302 1500 V lightning surge
• Meets FCC Part 68.304 1000 V dielectric
• UL, CUR file E43203

The AZ822-2C-12DSE is a subminiature 2 amp signal relay. The AZ822-2C-12DSE has a double pole double throw, DPDT, contant arrangement and has an 8 pin dip package.
Pricing Section
Global Stock:
23,545
Germany (Online Only):
23,545
11,390
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.10
USD
Quantity
Unit Price
20
$0.905
80
$0.875
300
$0.85
600
$0.835
1,500+
$0.805
Product Variant Information section