Manufacturer Part #
AZ755-1C-12DE
AZ755 Series 20 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ755-1C-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ755-1C-12DE - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 20A |
Coil Resistance: | 275Ω |
Switching Voltage: | 150V |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 26.8mm |
Termination Style: | PC Pin |
No of Terminals: | 8 |
Mounting Method: | PCB Mount |
Features & Applications
The AZ755-1C-12DE is a 12 V 20 A SPDT PCB Mount Miniature General Purpose Power Relay.
Features:
- Dielectric strength 5000 Vrms
- Low cost
- Epoxy sealed version available
- 20 Amp switching — single pole contacts
- Isolation spacing greater than 8mm
- UL Class B insulation system standard, Class F available
- UL, CUR file E44211
- TÜV file R50129286
Pricing Section
Global Stock:
1,298
USA:
1,298
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.36
20
$2.31
40
$2.28
125
$2.24
250+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount