Manufacturer Part #
AZ733-2C-12DE
AZ733 Series 12 A DPDT 12 VDC PCB Mount Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ733-2C-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ733-2C-12DE - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 12A |
Coil Resistance: | 275Ω |
Switching Voltage: | 150V |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 25.9mm |
Termination Style: | PC Pin |
No of Terminals: | 6 |
Mounting Method: | PCB Mount |
Features & Applications
The AZ733-2C-12DE is a part of AZ733 series Power Relays. It has an storage temperature ranging from - 40 °C to + 90 °C.
Features:
- Dielectric strength 5000 Vrms
- Low cost
- Epoxy sealed version available
- 12 Amp switching — double pole contacts
- Isolation spacing greater than 8 mm
- UL Class B insulation system
- UL, CUR file E44211
- TÜV file R50129285
Pricing Section
Global Stock:
14,194
USA:
14,194
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.21
25
$2.15
50
$2.11
150
$2.05
300+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
PCB Mount