Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Range | Wavelength | CE Voltage-Max | Forward (Drive) Current | Power Dissipation | Supply Voltage | Collector Current Max | No of Channels | No of Pins | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,000 $0.315 2,000 $0.31 3,000 $0.305 5,000 $0.30 | 265,000 Ready to Ship! | 8 Weeks | 2444 | Reel | Reflective | 940nm | 30V | 50mA | 50mW | |||||||||||
Qty Unit Price 1,000 $0.315 2,000 $0.31 3,000 $0.305 5,000 $0.30 | 185,000 Ready to Ship! | 20 Weeks | 2429 | Reel | Reflective | 940nm | 30V | 50mA | 50mW | |||||||||||
Qty Unit Price 1,000 $0.35 | 63,000 Ready to Ship! | 6 Weeks | 2421 | Bag | Reflective | 4mm | 950nm | 32V | 50mA | 200mW | Through Hole | |||||||||
Qty Unit Price 2,000 $0.42 4,000 $0.415 8,000 $0.41 10,000 $0.405 | 48,000 Ready to Ship! | 9 Weeks | 2418 | Reel | 950nm | 20V | 20mA | 37.5mW | Surface Mount | |||||||||||
Qty Unit Price 100 $0.485 1,800 $0.475 3,600 $0.47 4,500 $0.46 | 27,700 Ready to Ship! | 8 Weeks | 2440 | Bulk | Reflective | 940nm | 30V | 50mA | 100mW | Through Hole | ||||||||||
Qty Unit Price 2,000 $0.27 | 24,000 Ready to Ship! | N/A | 2434 | Reel | Photo Interrupter | 0.5mm | 950nm | 35V | 50mA | 100mW | 20mA | 1 | 4 | -25°C to +85°C | -40°C to +100°C | Surface Mount | ||||
Qty Unit Price 1,000 $2.50 | 23,000 Ready to Ship! | N/A | 2324 | Reel | Linear Sensor Array | 1000nm | 3V to 5.5V | 8 | -25°C to +85°C | -25°C to +85°C | 5a | Surface Mount | ||||||||
Qty Unit Price 90 $0.151 450 $0.147 2,250 $0.143 4,500 $0.141 13,500 $0.136 | 16,920 Ready to Ship! | 18 Weeks | 2439 | Tube | Photo Interrupter | 940nm | 30V | 50mA | 75mW | Through Hole | ||||||||||
Qty Unit Price 3,000 $0.255 | 15,000 Ready to Ship! | 12 Weeks | 2430 | Reel | Phototransistor | 850nm | 20V | 100mW | 20mA | 1 | 2 | -40°C to +100°C | -40°C to +100°C | 3 | Surface Mount | |||||
Qty Unit Price 100 $0.535 1,800 $0.53 2,700 $0.525 3,600 $0.52 4,500 $0.515 | 11,700 Ready to Ship! | 8 Weeks | 2447 | Bag | Reflective | 940nm | 30V | 50mA | 100mW | Through Hole | ||||||||||
Qty Unit Price 2,000 $0.43 | 10,000 Ready to Ship! | 6 Weeks | 2335 | Reel | ||||||||||||||||
Qty Unit Price 1,000 $0.0999 3,000 $0.0973 5,000 $0.0961 20,000 $0.0929 30,000 $0.0909 | 8,000 Ready to Ship! | 20 Weeks | 2413 | Reel | ||||||||||||||||
Qty Unit Price 90 $0.28 270 $0.27 1,350 $0.26 2,250 $0.255 | 7,560 Ready to Ship! | 18 Weeks | 2013 | Tube | Photo Interrupter | 5mm | 940nm | 30V | 50mA | 75mW | Through Hole | |||||||||
Qty Unit Price 2,000 $0.54 | 6,000 Ready to Ship! | 14 Weeks | 2439 | Reel | SMD-4 | Ambient | 475nm to 650nm | 555nm | 2.3V to 5.5V | 4 | -40°C to +100°C | -40°C to +100°C | 3 | Surface Mount | ||||||
Qty Unit Price 2,000 $0.35 | 6,000 Ready to Ship! | 20 Weeks | 2418 | Reel | Photo Interrupter | 1.2mm | 850nm | 30V | 50mA | 80mW | Surface Mount | |||||||||
Qty Unit Price 4,000 $0.355 | 4,000 Ready to Ship! | 12 Weeks | 2426 | Bag | 850nm | 30V | 80mW | Through Hole | ||||||||||||
Qty Unit Price 1,000 $1.50 2,000 $1.48 | 3,883 Ready to Ship! | N/A | 2412 | Bag | Reflective | 1.3mm to 9.5mm | 890nm | 30V | 20mA | 100mW | Through Hole | |||||||||
Qty Unit Price 1 $0.68 40 $0.665 100 $0.65 250 $0.635 500 $0.61 | 3,857 Ready to Ship! | 6 Weeks | 2344 | Tube | Photo Interrupter | 950nm | 70V | 60mA | 250mW | Through Hole | ||||||||||
Qty Unit Price 1 $0.52 50 $0.51 200 $0.495 500 $0.485 2,000 $0.46 | 3,110 Ready to Ship! | 21 Weeks | 2447 | Bag | Reflective | 940nm | 30V | 50mA | 100mW | Through Hole | ||||||||||
Qty Unit Price 3,000 $0.62 | 3,000 Ready to Ship! | 23 Weeks | 2414 | Reel | Ambient | 50mW | 1.7V to 3.6V | 6 | 3 | Surface Mount | ||||||||||
Qty Unit Price 85 $0.53 255 $0.515 340 $0.51 850 $0.50 1,275 $0.49 | 2,635 Ready to Ship! | 6 Weeks | 2414 | Tube | Photo Interrupter | 950nm | 70V | 60mA | 250mW | Through Hole | ||||||||||
Qty Unit Price 1 $2.18 25 $2.13 100 $2.10 250 $2.07 1,000 $2.02 | 2,509 Ready to Ship! | N/A | 2342 | Tube | Photo Interrupter | 890nm | 50mA | 100mW | Through Hole | |||||||||||
Qty Unit Price 100 $4.00 400 $3.96 600 $3.94 800 $3.93 1,000 $3.88 | 2,496 Ready to Ship! | N/A | 2128 | Bag | Photologic | 890nm | 40mA | 100mW | 10V | 1 | 5 | -40°C to +70°C | -40°C to +85°C | Through Hole | ||||||
Qty Unit Price 160 $0.24 3,200 $0.235 8,000 $0.23 | 2,400 Ready to Ship! | 20 Weeks | 2443 | Tube | Reflective | 940nm | 30V | 50mA | 50mW | Through Hole | ||||||||||
OPB810W51Z TT Electronics - Optek Technology OPB810W Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch | Qty Unit Price 100 $4.74 400 $4.70 600 $4.67 800 $4.64 | 2,000 Ready to Ship! | N/A | 2425 | Bulk | Photo Interrupter | 890nm | 30V | 50mA | 100mW | Chassis Mount |
Added to Your Shopping Cart