text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3340-EZK-TR

MULTI-FREQUENCY USB 2.0 ULPI PHY WITH VARIALBE I/O VOLTAGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip USB3340-EZK-TR - Technical Attributes
Attributes Table
Frequency Range: 60MHz
Data Rate: 480Mbps
Supply Voltage: 1.8V to 3.3V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,100.00
USD
Quantity
Web Price
5,000+
$1.62
Product Variant Information section