Manufacturer Part #
USB3331E-GL-TR
USB333X Series 1.8 to 3.3 V 26 MHz ULPI USB PHY Transceiver - WLCSP-25
Product Specification Section
Microchip USB3331E-GL-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
02/23/2022 Details and Download
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of ATT6 as a new final test site for selected USB332xxx, USB333xxx and ATWILC1000 device families available 55L WLCSP (3.25x3.25x0.589mm) and 25L WLCSP (0.958x1.315x0.33mm) package.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying ATT6 as a new final test site.Change Implementation Status:In ProgressEstimated First Ship Date:March 15, 2022 (date code: 2212)
Part Status:
Active
Active
Microchip USB3331E-GL-TR - Technical Attributes
Attributes Table
Frequency Range: | 26MHz |
Supply Voltage: | 1.8V to 3.3V |
Package Style: | WLCSP-25 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WLCSP-25
Mounting Method:
Surface Mount