text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE7250XSJXUMA1

TRANSCEIVER

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE7250XSJXUMA1 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Supply Voltage: 4.5V to 5.5V
Supply Current: 38mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 2A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,725.00
USD
Quantity
Web Price
2,500+
$1.09
Product Variant Information section