Manufacturer Part #
TLE7250LEXUMA1
TRANSCEIVER
Product Specification Section
Infineon TLE7250LEXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE7250LEXUMA1 - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Supply Voltage: | 4.75V to 5.25V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 2A |
Package Style: | PG-TSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
PG-TSON-8
Mounting Method:
Surface Mount