Manufacturer Part #
TLE62512GXUMA1
TRANSCEIVER
Product Specification Section
Infineon TLE62512GXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE62512GXUMA1 - Technical Attributes
Attributes Table
Supply Voltage: | 4.75V to 5.25V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 2A |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount