Manufacturer Part #
SX1212IWLTRT
SX Series 300 to 510 MHz Ultra-Low Power Integrated UHF Transceiver - TQFN-32
Product Specification Section
Semtech SX1212IWLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SX1212IWLTRT - Technical Attributes
Attributes Table
Frequency Range: | 300MHz to 510MHz |
Data Rate: | 150kbps |
Output Power: | 12.5dBm |
Supply Voltage: | 2.1V to 3.6V |
Sensitivity: | -104dBm |
Package Style: | TQFN-32 |
Mounting Method: | Surface Mount |
Features & Applications
The SX1212 is a low cost single-chip transceiver operating in the frequency ranges from 300MHz to 510MHz. The SX1212 is optimized for very low power consumption (3mA in receiver mode).
Features:
- Low Rx power consumption: 3mA
- Low Tx power consumption: 25 mA @ +10 dBm
- Good reception sensitivity: down to -104 dBm at 25 kb/s in FSK, -110 dBm at 2kb/s in OOK
- Programmable RF output power: up to +12.5 dBm in 8 steps
- Packet handling feature with data whitening and automatic CRC generation
- RSSI (Received Signal Strength Indicator)
- Bit rates up to 150 kb/s, NRZ coding
- On-chip frequency synthesizer
- FSK and OOK modulation
- Incoming sync word recognition
- Built-in Bit-Synchronizer for incoming data and clock synchronization and recovery
- 5 x 5 mm TQFN package
- Optimized Circuit Configuration for Low-cost applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TQFN-32
Mounting Method:
Surface Mount