text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH3670UK/A1Z

NXH3670UK Series 1.2 V 2.48 GHz Ultra Low Power Audio Transceiver - WLCSP-34

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 1849
Product Specification Section
NXP NXH3670UK/A1Z - Technical Attributes
Attributes Table
Frequency Range: 2360MHz to 2500MHz
Data Rate: 2Mbps
Supply Voltage: 1.2V
Sensitivity: -94dBm
Operating Temp Range: -20°C to +85°C
Package Style:  WLCSP-34
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,950
USA:
1,950
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.85
USD
Quantity
Web Price
1
$10.85
3
$9.81
5
$9.33
15
$8.29
25+
$7.80