Manufacturer Part #
MICRF506YML-TR
MICRF506 Series 410-450 MHz ISM Band FSK Transceiver - MLF-32
Microchip MICRF506YML-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of UNIG as a new Final Test Site for selected MICRF505YML-TR, SPN115002-TR, MICRF506YML-TR and MICRF405YML-TR Catalog Part Numbers (CPN) available in various packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MICRF506YML-TR - Technical Attributes
Frequency Range: | 410MHz to 450MHz |
Data Rate: | 200kbps |
Output Power: | 11dBm |
Supply Voltage: | 2V to 2.5V |
Sensitivity: | -113dBm |
Package Style: | MLF-32 |
Mounting Method: | Surface Mount |
Features & Applications
The RadioWire™ products have very low standby current and are perfect for battery operated applications like remote meter reading, remote keyless entry and wireless earphone. The family of products have low cost and high data rate. These make them a good alternative to Bluetooth and 802.11a/b/g solutions.
RadioWire™ transceivers are ideal for long-range (1000m to 2 miles) and higher data-rate (128kbps) applications where bidirectional data exchange is required. For low data-rate, short-range applications, use Micrel’s QwikRadio ® receivers and transmitters.
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MLF-32
Mounting Method:
Surface Mount