Manufacturer Part #
MIC3001GML-TR
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
Microchip MIC3001GML-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of UNIG as a new final test site for selected MIC200x, MIC201x, MIC28xx, Y30442D and MIC300x device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC3001GML-TR - Technical Attributes
Frequency Range: | 1MHz |
Data Rate: | 10Gbps |
Supply Voltage: | 3V to 3.6V |
Package Style: | MLF-24 |
Mounting Method: | Surface Mount |
Features & Applications
The MIC3001 enables the implementation of sophisticated, hot-pluggable fiber optic transceivers with intelligent laser control and an internally calibrated digital diagnostic monitoring interface per SFF-8472. It essentially integrates all non-data path functions of an SFP transceiver into a tiny (4mm ´ 4mm) QFN package.
Features:
- APC or constant-current laser bias
- Turbo mode for APC loop start-up and shorter laser turn on time
- Supports multiple laser types and bias circuit topologies
- Drives external low-cost BJT for laser bias
- Integrated digital temperature sensor
- Temperature compensation of modulation, bias, and fault levels via NVRAM look-up tables
- Direct interface to SY88932, SY88982, SY89307 and other drivers
- NVRAM to support GBIC/SFP serial ID function
- User writable EEPROM scratchpad
- Power-on hour meter
- Interrupt capability
- Extensive test and calibration features
- 2-wire, I2C-compatible serial interface
- SFP MSA and SFF-8472 compliant
Applications:
- SFF/SFP optical transceivers
- SONET/SDH transceivers and transponders
- Fibre channel transceivers
- 10Gbps transceivers
- Free space optical communications
- Proprietary optical links
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MLF-24
Mounting Method:
Surface Mount