text.skipToContent text.skipToNavigation

Manufacturer Part #

L9963T

L9963T is a general purpose SPI to isolated SPI transceiver

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2420
Product Specification Section
STMicroelectronics L9963T - Technical Attributes
Attributes Table
Frequency Range: 8MHz to 250kHz
Supply Voltage: 4.5V to 5.5V
Supply Current: 9mA to 14mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,970.00
USD
Quantity
Web Price
1,000+
$3.97