Manufacturer Part #
L6364W
Dual channel transceiver IC for SIO and IO-Link sensor applications
Product Specification Section
STMicroelectronics L6364W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6364W - Technical Attributes
Attributes Table
Frequency Range: | 0.5MHz to 2MHz |
Supply Voltage: | 4.5V to 35V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 20 |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000+
$2.51
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount