Manufacturer Part #
L6362ATR
L6362A Series 36 V IO-Link Communication Transceiver IC - VFDFPN-12
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L6362ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6362ATR - Technical Attributes
Attributes Table
Supply Voltage: | 7V to 36V |
Supply Current: | 2.3mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 12 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000+
$1.64
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $1.64 / Stock: 0 Qty: 3,000+$1.64 Stock: 0
- Reel Qty: 3,000+ / Web Price: $1.64 / Stock: 0 Qty: 3,000+$1.64 Stock: 0
- Reel Qty: 3,000+ / Web Price: $1.64 / Stock: 0 Qty: 3,000+$1.64 Stock: 0
- Reel Qty: 3,000+ / Web Price: $1.64 / Stock: 0 Qty: 3,000+$1.64 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount