Manufacturer Part #
BLUENRG-345AT
BlueNRG-LP Series 3.6 V Programmable Bluetooth Low Energy Wireless SoC - QFN-32
Product Specification Section
STMicroelectronics BLUENRG-345AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BLUENRG-345AT - Technical Attributes
Attributes Table
Frequency Range: | 2.4GHz to 2.48GHz |
Data Rate: | 2Mbps |
Output Power: | 8dBm |
Supply Voltage: | 1.7V to 3.6V |
Sensitivity: | -97dBm |
Supply Current: | 3.4mA to 4.3mA |
Operating Temp Range: | -40°C to +105°C |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount