text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-232N

Bluetooth low energy 5.0 Certified Wireless Network processor in QFN32 package

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BLUENRG-232N - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.4835GHz
Data Rate: 1Mbps
Output Power: 8dBm
Supply Voltage: 1.7V to 3.6V
Sensitivity: -88dBm
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,400.00
USD
Quantity
Web Price
1
$2.16
15
$2.03
75
$1.96
300
$1.90
1,500+
$1.80
Product Variant Information section