Manufacturer Part #
BGT24MTR11E6327XUMA1
BGT24MTR11 Series 3.3 V 24 GHz Silicon Germanium Transceiver MMIC - VQFN-32
Product Specification Section
Infineon BGT24MTR11E6327XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon BGT24MTR11E6327XUMA1 - Technical Attributes
Attributes Table
Frequency Range: | 24GHz to 26GHz |
Output Power: | 11dBm |
Supply Voltage: | 3.135V to 3.465V |
Gain: | 26dB |
Noise Figure: | 12dB |
Supply Current: | 110mA to 190mA |
Power Dissipation: | 750mW |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +150°C |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 3 |
Package Style: | VQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000+
$8.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
VQFN-32
Mounting Method:
Surface Mount