text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1231E868

Development module for SX1231 868MHz Low Power Integrated UHF Transceiver

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1210
Product Specification Section
Semtech SM1231E868 - Technical Attributes
Attributes Table
Application Type: Sub-Gig (proprietary protocol)
Core Supported: SX1231
Frequency: 800-869 MHz
Features & Applications
The SM1231E868 is a Evaluation Board for SX1231 868 MHz Low Power Integrated UHF Transceiver. It is a highly integrated RF transceiver capable of operation over a wide frequency range, including the 433, 868 and 915 MHz license-free ISM (Industry Scientific and Medical) frequency bands. Its highly integrated architecture allows for a minimum of external components while maintaining maximum design flexibility.

Features:

  • High Sensitivity: down to -120 dBm at 1.2 kbps
  • High Selectivity: 16-tap FIR Channel Filter
  • Bullet-proof front end: IIP3 = -18 dBm, IIP2 = +35 dBm,80 dB Blocking Immunity, no Image requency response
  • Low current: Rx = 16 mA, 100 nA register retention
  • Programmable Pout: -18 to +17 dBm in 1dB steps
  • Constant RF performance over voltage range of chip
  • FSK Bit rates up to 300 kb/s
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK and OOK modulations
  • Built-in Bit Synchronizer performing Clock Recovery
  • Incoming Sync Word Recognition
  • 115 dB+ Dynamic Range RSSI
  • Automatic RF Sense with ultra-fast AFC
  • Packet engine with CRC, AES-128 encryption and 66- byte FIFO
  • Built-in temperature sensor and Low Battery indicator

Applications:

  • Automated Meter Reading
  • Wireless Sensor Networks
  • Home and Building Automation
  • Wireless Alarm and Security Systems
  • Industrial Monitoring and Control
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$78.75
USD
Quantity
Web Price
1
$78.75
3
$77.62
5
$77.10
15
$75.98
25+
$75.00
Product Variant Information section