text.skipToContent text.skipToNavigation

Manufacturer Part #

RN-4020-PICTAIL

RN-4020 Bluetooth Module Pictail Plus Daughter Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Microchip RN-4020-PICTAIL - Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: RN4020
Features & Applications

The RN4020 PICtail / PICtail Plus Board is a Bluetooth® Low Energy demonstration board that showcases the Microchip RN4020 module, a fully-certified Bluetooth Version 4.1 low energy module for designers who want to easily add low power wireless capability to their products.  This flexible development board includes the RN4020 paired with an eXtreme Low Power PIC18F25K50 microcontroller. 

This convenient development board includes a USB to UART interface for plug-and-play capability.  The high-speed UART interface and the General Purpose Input Output (GPIO) ports are available on the RN4020 module to configure, control and transfer data.  The RN-4020-PICtail also includes PICtail and PICtail Plus interfaces for connecting to Microchip development boards.  The on-board PIC18 microcontroller can be custom programmed via the available PICkit serial programmer / debugger interface.  The board also includes on-board connection and data status LEDs enabling rapid prototyping and fast time to market.     

Package Contents
•RN4020 Bluetooth Low Energy PICtail/PICtail Plus board
•Mini-USB cable

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.77
USD
Quantity
Web Price
1
$72.77
3
$71.72
5
$71.24
15
$70.21
25+
$69.30
Product Variant Information section