text.skipToContent text.skipToNavigation

Manufacturer Part #

M2-MAYA-W161-10C

M2-JODY-W3 Series 3.3 V M.2 Card with JODY-W3 Wi-Fi 6 and Bluetooth 5.3 Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
u-blox M2-MAYA-W161-10C - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 150Mbps
Frequency Range: 2400MHz to 5825MHz
Output Power: 18dBm
Sensitivity: -98dBm
InterfaceType / Connectivity: GPIO/I2S/PCM/SDIO/UART
Supply Voltage: 1.71V to 5.5V
Receiving Current: 117mA
Transmitting Current: 275mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Edge Mount
Features & Applications
M.2 card with MAYA-W1 Wi-Fi 4 and Bluetooth 5.2 module
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.03
USD
Quantity
Web Price
1
$36.03
4
$35.58
15
$35.15
40
$34.83
100+
$34.32
Product Variant Information section