text.skipToContent text.skipToNavigation

Manufacturer Part #

M2-JODY-W377-10C

M2-JODY-W3 Series M.2 Card with JODY-W3 Wi-Fi 6 and Bluetooth 5.3 Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
u-blox M2-JODY-W377-10C - Technical Attributes
Attributes Table
RF Family: Bluetooth, WiFi
Data Rate: 1.2Gbps
Frequency Range: 2400MHz to 5925MHz
Output Power: 19dBm
Sensitivity: -97dBm
InterfaceType / Connectivity: GPIO/I2S/PCIe/PCM/SDIO/UART
Supply Voltage: 1.71V to 3.46V
Receiving Current: 412mA
Transmitting Current: 730mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Edge Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$50.45
USD
Quantity
Web Price
1
$50.45
2
$49.88
4
$49.32
5
$49.14
10+
$48.04
Product Variant Information section