Manufacturer Part #
SX1301IMLTRT
Base Band Processor for Data Concentrator for Long Range Communication
Product Specification Section
Semtech SX1301IMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/01/2021 Details and Download
Part Status:
Active
Active
Semtech SX1301IMLTRT - Technical Attributes
Attributes Table
Type: | Gateway |
Data Rate-Max: | 100kbps |
Interface Type: | SPI |
Frequency: | 868MHz |
Supply Voltage: | 1.75V to 1.85V |
Sensitivity: | -139.5dBm |
Modulation: | FSK |
Wireless Protocol: | LoRaWAN |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
500+
$61.77
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-64
Mounting Method:
Surface Mount