text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WL55CCU6

STM32WL Series LPWAN Dual Core ARM Cortex-M4/M0 + Full Set of Modulation + LoRa

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2402
Product Specification Section
STMicroelectronics STM32WL55CCU6 - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 22dBm
Interface Type: GPIO/I2C/SPI/UART
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/GFSK/GMSK/MSK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17,940
Germany (Online Only):
17,940
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
780
Multiple Of:
1560
Total
$4,017.00
USD
Quantity
Web Price
1,560+
$5.15