text.skipToContent text.skipToNavigation

Manufacturer Part #

LBAA0QB1SJ-686

Type 1SJ (LBAA0QB1SJ) Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LBAA0QB1SJ-686 - Technical Attributes
Attributes Table
Type: Module
Interface Type: I2C/SPI/UART/USB
Frequency: 860MHz to 930MHz
Supply Voltage: 2.2V to 3.6V
Sensitivity: -135.5dBm
Modulation: FSK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,450.00
USD
Quantity
Web Price
1,000+
$9.45