Manufacturer Part #
TESEO-LIV3F
Teseo-LIV3F Series 4.3 V 1.575 GHz Surface Mount Tiny GNSS Module - LCC-18
Product Specification Section
STMicroelectronics TESEO-LIV3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TESEO-LIV3F - Technical Attributes
Attributes Table
Sensitivity: | -163dBm |
Supply Voltage: | 2.1V to 4.3V |
Package Style: | LCC-18 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000+
$9.16
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LCC-18
Mounting Method:
Surface Mount