text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4128LQI-BL583T

RF Microcontrollers - MCU PSoC4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4128LQI-BL583T - Technical Attributes
Attributes Table
Data Rate: 1000kbps
Certified: Yes
Sensitivity: -89dBm
Supply Voltage: 1.71V to 1.89V
Supply Current: 16.4mA
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,680.00
USD
Quantity
Web Price
2,000+
$3.84
Product Variant Information section