text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4128FNI-BL573T

CY8C4xx Series 256 KB Flash 32 kB RAM 24 MHz SMT 32-Bit PSoC®4 - CSP-76

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4128FNI-BL573T - Technical Attributes
Attributes Table
Data Rate: 1000kbps
Certified: Yes
Sensitivity: -89dBm
Frequency Range: 24MHz
Supply Voltage: 1.9V to 5.5V
Supply Current: 16.4mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 76
Package Style:  CSP-76
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,420.00
USD
Quantity
Web Price
2,000+
$3.21
Product Variant Information section