Manufacturer Part #
451-00004
BL654 Series 5 V 2 Mbps +8 dBm Transmit Power Bluetooth USB Adapter
Product Specification Section
Ezurio 451-00004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio 451-00004 - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Certified: | Yes |
Sensitivity: | -95dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Features & Applications
RF Adapter Bluetooth v5.0 USB 2Mbps
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$17.12
5
$16.90
25
$16.68
50
$16.58
150+
$16.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk