text.skipToContent text.skipToNavigation

Manufacturer Part #

450-0169R

RF Module, Sterling-LWB5, Chip Antenna, Tape & Reel

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 450-0169R - Technical Attributes
Attributes Table
Data Rate: 433.3Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -93dBm
Frequency Range: 2400MHz to 5835MHz
Supply Voltage: 3.2V to 3.6V
Supply Current: 320mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 47
Moisture Sensitivity Level: 4
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
RF Module, Sterling-LWB5, Chip Antenna
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$33,380.00
USD
Quantity
Web Price
1,000+
$33.38
Product Variant Information section