Manufacturer Part #
450-0168R
Sterling-LWB5 Series 2.4 GHz/5 GHz Dual Band WLAN / Bluetooth LE Combo Module
Product Specification Section
Ezurio 450-0168R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
11/24/2021 Details and Download
Change Description:- Label/Laser-Etching updates have been to include the UKCA certification logo where room permitted. - UKCA Logo added to module packaging labels (Tape & Reel, Cut Tape, and Carton). - Upper-level assemblies have been up rev'd due to this change. Reason:- UKCA Radio Certification Requirement
Part Status:
Obsolete
Obsolete
Ezurio 450-0168R - Technical Attributes
Attributes Table
Data Rate: | 433.3Mbps |
RF Band: | 2.4GHz/5GHz |
Certified: | Yes |
Sensitivity: | -87dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 3.2V to 3.6V |
Supply Current: | 320mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 47 |
Moisture Sensitivity Level: | 4 |
Mounting Method: | Surface Mount |
Features & Applications
RF Module, Sterling-LWB5, U.FL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
1,000+
$33.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount