Manufacturer Part #
MICRF218AYQS-TR
MICRF218 Series 10 kbps 5.5 mA Surface Mount Wide Bandwidth ASK Receiver QSOP-16
Product Specification Section
Microchip MICRF218AYQS-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/28/2022 Details and Download
Description of Change:Qualification of STAR as an additional final test site for selected Micrel MICRF211xxx, MICRF213xxx and MICRF218xxx device families available in 16L QSOP (.150in) package.Reason for Change:To improve on-time delivery performance by qualifying STAR as an additional final test site.Estimated First Ship Date:January 28, 2022 (date code: 2205)
Part Status:
Active
Active
Microchip MICRF218AYQS-TR - Technical Attributes
Attributes Table
Frequency Range: | 300MHz to 450MHz |
Data Rate: | 10kbps |
Supply Current: | 5.5mA |
Supply Voltage: | 3V to 3.6V |
Sensitivity: | -108dBm |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount