Manufacturer Part #
GS2971AIBE3
3 Gbps HD / SD / SDI Receiver w/Adaptive Cable Equalizer - BGA-100
Semtech GS2971AIBE3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description, Purpose and Effect of Change:Semtech has qualified ASEM as an alternative source for the assembly of 11x11mm 100L BGA package products.The change will ensure adequate capacity and flexibility from two qualified assembly sites (ASEK and ASEM). Furthermore, assembly-test turnkey in ASEM will shorten the production lead time.Impact to Performance, Characteristics or Reliability:Overall qualification meets the requirements for assembly, testing, and reliability. The change has no effect on performance, characteristics, or reliability.
Description, Purpose and Effect of Change: Semtech has qualified the use of an external unit, the Agilent N4903B (JBERT), to replace aging LTX hardware, the VX-GTOs and VX-GTOmL, which will no longer be supported by LTX in 2022.The LTX (HFI-Fusion) tester platform is currently used for the final testing of the GS2971 product family (see part numbers affected above). With this in place, Semtech will be able to test on the LTX with an external JBERT or on the LTX with full original tester configuration until the aging LTX hardware is no longer supported by LTX.
Part Status:
Semtech GS2971AIBE3 - Technical Attributes
Frequency Range: | 13.5MHz to 148.5MHz |
Data Rate: | 2.97Gbps |
Supply Current: | 265mA |
Supply Voltage: | 3.3V |
Power Dissipation: | 525mW |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
No of Terminals: | 100 |
Moisture Sensitivity Level: | 3 |
Dimension: | 11 x 11 x 1.6 mm |
Package Style: | BGA-100 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
168 per Tray
Package Style:
BGA-100
Mounting Method:
Surface Mount