text.skipToContent text.skipToNavigation

Manufacturer Part #

EFD2455A3S-10MHF1

FlexPIFA™ Series 5900 MHz 2.5dBi Dual Band Flexible MIMO Antenna

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio EFD2455A3S-10MHF1 - Technical Attributes
Attributes Table
Operating Frequency: 2.4GHz to 5.9GHz
Gain: 1.7dBi/2.5dBi
VSWR: 2.5/3
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$409.50
USD
Quantity
Web Price
1
$8.38
5
$8.29
25
$8.19
100
$8.10
250+
$7.98
Product Variant Information section