text.skipToContent text.skipToNavigation

Manufacturer Part #

X1005324-LWS5SX10A2

LTE MIMO / GNSS (Active) / Wi-Fi MIMO 5-in-1 External Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX X1005324-LWS5SX10A2 - Technical Attributes
Attributes Table
Operating Frequency: 2690MHz
Gain: 4.1dB
VSWR: 2.0:1
Supply Voltage: 3V to 5V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
32
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,542.72
USD
Quantity
Web Price
8
$145.01
16
$143.69
24
$142.92
32+
$141.96