Manufacturer Part #
FXP40.07.0085A
FXP40 3G/2G Flexible Antenna, 85mm, Ø1.13
Product Specification Section
Taoglas FXP40.07.0085A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas FXP40.07.0085A - Technical Attributes
Attributes Table
Antenna Type: | Flat Patch |
Operating Frequency: | 824MHz to 1990MHz |
Gain: | 1.37dB |
Termination: | Adhesive |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3
$13.02
12
$12.88
45
$12.75
120
$12.66
300+
$12.50
Product Variant Information section
Available Packaging
Package Qty:
3 per Bag