Manufacturer Part #
EFB2455A3S-20MHF1
Dual Band Antenna 2.4 GHz/ 5.5 GHz 200 mm Length MHFI/U.FL Cable
Product Specification Section
Ezurio EFB2455A3S-20MHF1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio EFB2455A3S-20MHF1 - Technical Attributes
Attributes Table
Antenna Type: | Bluetooth/Wi-Fi/WLAN |
Operating Frequency: | 2.4GHz to 5.9GHz |
Gain: | 2.5dB/3dB |
VSWR: | 2.5/3 |
Termination: | Adhesive |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
10
$5.47
40
$5.28
150
$5.10
250
$5.04
500+
$4.83
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag