text.skipToContent text.skipToNavigation

Manufacturer Part #

AEARBD040038-S1621

External Iridium Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEARBD040038-S1621 - Technical Attributes
Attributes Table
Antenna Type: Galileo/GLONASS/GNSS/Module
Operating Frequency: 1.616GHz to 1.6265GHz
Gain: 0.46dB
VSWR: 1.5
Termination: Connector Mount
Operating Temp Range: -30°C to +80°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$3,346.00
USD
Quantity
Web Price
100+
$33.46
Product Variant Information section