text.skipToContent text.skipToNavigation

Manufacturer Part #

AEACAQ190012-S915

AEACAQ190012 Series 915 MHz 3.5 dBi 10 W External Whip Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AEACAQ190012-S915 - Technical Attributes
Attributes Table
Operating Frequency: 915MHz
Gain: 3.5dBi
VSWR: 2.5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,025.00
USD
Quantity
Web Price
500
$4.05
1,000
$3.98
1,500+
$3.92
Product Variant Information section