text.skipToContent text.skipToNavigation

Manufacturer Part #

001-0030

2.4 GHz Embedded Metal FlexPIFA Antenna 100 mm Cable Length w/U.FL Connector

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 001-0030 - Technical Attributes
Attributes Table
Antenna Type: Flex PIFA
Operating Frequency: 2.4GHz to 2.48GHz
Gain: 2dB
VSWR: 3
Termination: Adhesive
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$149.00
USD
Quantity
Web Price
1
$3.11
25
$2.98
75
$2.90
250
$2.82
750+
$2.67
Product Variant Information section