text.skipToContent text.skipToNavigation

Manufacturer Part #

NGCP3505UC0R798G5TRF

5 W 5 Ohm -40℃ to +85℃ LTE Full-Band Ceramic Chip Antenna

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NGCP3505UC0R798G5TRF - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 4.4dBi
VSWR: 3.5
Polarization: Linear
No of Bands: 5
Rated Power: 5W
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 698MHz to 2690MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,160.00
USD
Quantity
Web Price
1,000+
$2.16
Product Variant Information section