text.skipToContent text.skipToNavigation

Manufacturer Part #

NGCL1206UW2R442G1TRF

Loop Style Ceramic Chip Antennas

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NGCL1206UW2R442G1TRF - Technical Attributes
Attributes Table
Antenna Type: Bluetooth/Wi-Fi
Gain: 1.8dB
VSWR: 2
Polarization: Linear
No of Bands: 1
Rated Power: 3W
Return Loss: -10dB
Application Type: Wireless
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2400MHz to 2500MHz
Operating Temp Range: -40°C to +125°C
Ratings: AEC-Q200
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,550.00
USD
Quantity
Web Price
5,000+
$0.51
Product Variant Information section